Phoenix Contact GMSTBV Series Vertical Wave Soldering Mount PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 516-973
- Mfr. Part No.:
- 1796665
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 516-973
- Mfr. Part No.:
- 1796665
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | GMSTBV | |
| Current | 12A | |
| Pitch | 7.62mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 7.62mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.9mm | |
| Mating Pin Length | 3.9mm | |
| Standards/Approvals | ATEX, CCC, cULus, IEC 60079-7, IEC 60112, IEC 61984, IECEX, UL 94 V0 | |
| Voltage | 352V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series GMSTBV | ||
Current 12A | ||
Pitch 7.62mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 7.62mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Male | ||
Tail Pin Length 3.9mm | ||
Mating Pin Length 3.9mm | ||
Standards/Approvals ATEX, CCC, cULus, IEC 60079-7, IEC 60112, IEC 61984, IECEX, UL 94 V0 | ||
Voltage 352V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact robust PCB header from the GMSTBV 2.5/-GF-EX series showcases exceptional design and functionality tailored for use in potentially explosive environments. Engineered for reliability, it serves as an integral component in various industrial applications, assuring both safety and performance. The connector features a compact design, ensuring that it fits seamlessly into your assembly while complying with stringent safety standards. Its screw locking mechanism provides added security for connections, making it suitable for critical applications where stability is paramount. With versatile mounting options and a proven track record, this product is designed to enhance your efficiency and simplify your system integration processes.
Exceeds stringent safety requirements for operation in hazardous areas
Simplifies integration with its well-known mounting principle
Allows for vertical arrangements that optimise PCB real estate
Offers mechanical stability with a secure screwable flange connection
Designed for effective wave soldering, facilitating streamlined production
Constructed for durability with high-quality materials that comply with environmental standards
Provides comprehensive electrical characteristics ideal for demanding applications
Includes a user-friendly pin layout that ensures precise connections
Related links
- Phoenix Contact GMSTBV Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTBV Series Vertical Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact GMSTBV Series Vertical Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact GMSTBV Series Vertical Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTBVA Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTBV Series Straight Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact GMSTBV Series Straight Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
