Phoenix Contact GMSTBV Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€125.22

(exc. VAT)

€154.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€125.22€2.504

*price indicative

RS Stock No.:
492-789
Mfr. Part No.:
1766628
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

GMSTBV

Product Type

PCB Header

Pitch

7.62mm

Current

12A

Housing Material

Polyamide

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

7.62mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.9mm

Mating Pin Length

3.9mm

Standards/Approvals

No

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is designed for demanding applications requiring reliability and high performance. Engineered within the GMSTBV series, this connector boasts a robust construction and exceptional electrical properties, making it an ideal solution for connecting PCB components. Its innovative design accommodates a nominal current of 12 A and a rated voltage of 630 V, providing robust support in various electrical environments. The connector's sleek green housing not only enhances aesthetic integration but also provides durable insulation, ensuring long-lasting performance. With a linear pin layout and a pitch of 7.62 mm, it facilitates straightforward assembly and effective space utilisation on PCB layouts. Users can trust in the outstanding quality and engineering that the GMSTBV series delivers, bolstering connections in numerous applications across industries.

Ideal for standard mounting methods with wave soldering application

Designed with a linear pinning layout, ensuring easy utilisation in PCB designs

Compliant with WEEE and RoHS directives for environmental safety

Manufactured with a tin-plated surface for enhanced conductivity

Optimised for minimal contact resistance, ensuring efficient electrical performance

Achieves a high flammability rating according to UL 94 V0 for added safety

Features a compact dimensional profile for efficient space management

Supported by extensive documentation and a full technical guide

Related links