Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-059
- Mfr. Part No.:
- 1783410
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€78.26
(exc. VAT)
€96.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.26 | €1.565 |
*price indicative
- RS Stock No.:
- 517-059
- Mfr. Part No.:
- 1783410
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTB | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.3mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTB | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.3mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact MSTB 2.5/5-GU PCB header is designed to deliver exceptional performance and versatility for your electronic connections. This innovative component allows for maximum flexibility in device design, accommodating various connection technologies seamlessly. With a robust build and a thoughtful design, it ensures reliable connectivity under varied operational conditions. The product is engineered for ease of use, featuring a plug-in system that facilitates straightforward PCB replacements. Whether used in a range of applications or within specialized equipment, this PCB header maintains uncompromising quality and durability, making it an ideal choice for professionals seeking excellence in their electronic components.
Maximum flexibility for diverse connector configurations
Simplified PCB replacement with plug-in modules
Meets international mounting principles for broad compatibility
Robust construction ensures long-lasting reliability
Designed to comply with WEEE and RoHS standards
Lightweight design fosters ease of installation
Green housing colour provides a contemporary finish
Works efficiently across a wide temperature range
Related links
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
