Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header, 9 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-288
- Mfr. Part No.:
- 1783452
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€140.87
(exc. VAT)
€173.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €140.87 | €2.817 |
*price indicative
- RS Stock No.:
- 520-288
- Mfr. Part No.:
- 1783452
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTB | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | PBT | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, IEC 61984, REACH, RoHS, VDE approval | |
| Mating Pin Length | 3.3mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTB | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material PBT | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, IEC 61984, REACH, RoHS, VDE approval | ||
Mating Pin Length 3.3mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact MSTB 2.5/ 9-GU PCB header is a versatile connector solution designed for efficient circuit board assembly. Its innovative design allows for seamless integration with various connection technologies, ensuring maximum flexibility in device design. This product excels in performance with a nominal current rating of 12 A and a rated voltage of 320 V, making it suitable for demanding applications. The curved pin layout enhances soldering precision, while the durable tin-plated contacts guarantee long-lasting reliability. With an optimal pitch of 5 mm, this header simplifies assembly and maintenance, promoting ease of use and efficient system integration. Tailored for high-quality standards, this PCB header is compliant with international regulations, ensuring safety and dependability in diverse environments.
Provides a reliable connection across multiple applications
Designed with a linear pin layout for straightforward installation
Constructed with WEEE/RoHS-compliant materials for environmental safety
Facilitates easy PCB replacement through plug-in modules
Offers an optimal pitch for enhanced solder joint precision
Ensures robust performance even under extreme ambient temperatures
Comes packed in cardboard, emphasising eco-friendly packaging
Related links
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact IPC Series Right Angle Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
