Phoenix Contact MVSTBU Series Straight Direct PCB Header, 15 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€872.60

(exc. VAT)

€1,073.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€872.60€17.452

*price indicative

RS Stock No.:
517-092
Mfr. Part No.:
1788664
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MVSTBU

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Number of Contacts

15

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Direct

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Screw

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

CSA 13631, cULus E60425-19931014, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 60999-1, ISO 6988, UL 94 V0, VDE 40050694

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact direct plug-in block signifies a new age of versatility and efficiency in device connectivity. Designed as part of the MVSTBU 2.5 series, it stands out with its robust performance while accommodating a broad spectrum of electrical configurations. The compact design ensures easy integration into various mounting panels or unit housings, making it an ideal choice for designers seeking both reliability and adaptability. Its intelligent construction allows for a maximum of 15 connections, providing flexibility for complex devices. This block is engineered to manage nominal currents of up to 12 A and voltages of 320 V, ensuring a dependable connection for critical applications. Tailored for ease of use, it features a screw connection with a tension sleeve, eliminating the hassle typically associated with installation and maintenance tasks.

Offers unmatched flexibility in device design with compatibility across different connection technologies

Maximises efficiency by permitting connection of two conductors simultaneously

Provides straightforward installation with direct mounting capabilities

Manufactured in compliance with the stringent WEEE/RoHS regulations for environmental safety

Constructed with a tin-plated contact material ensuring optimal electrical conductivity

Features a compact design that enhances spatial efficiency in crowded assemblies

Allows for simple and reliable connections with minimal risk of failure

Backed by various international approvals which ensure a trusted performance standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy