Phoenix Contact MVSTBU Series Straight Direct PCB Header, 7 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€408.26

(exc. VAT)

€502.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€408.26€8.165

*price indicative

RS Stock No.:
520-783
Mfr. Part No.:
1788583
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MVSTBU

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Housing Material

Polyamide

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Direct

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Screw

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

CSA 13631, cULus E60425-19931014, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60999-1:1999-11, ISO 6988:1985-02, UL 94 V0, VDE 40050694

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact direct plug-in block offers a reliable and efficient solution for PCB header applications. With a nominal current rating of 12 A and a rated voltage of 320 V, it is designed for direct mounting, ensuring seamless integration into your electronic projects. Its unique design allows for high flexibility and adaptability, making it ideal for various connection technologies. The MVSTBU 2.5 series not only enhances equipment design but also provides consistency in performance across different applications. Featuring a pitch of 5.08 mm and a compact footprint, this product is built from robust materials that comply with international standards, ensuring long-term durability and reliability in diverse operating conditions.

Designed for effortless direct mounting on panels or housing

Compliant with WEEE/RoHS standards for environmental safety

Constructed with a tin-plated Cu alloy contact material for superior conductivity

Allows for multiple conductor connections, boosting efficiency in design

Constructed without mounting flanges, simplifying assembly

Equipped with locking mechanisms to ensure stable connections

Insulation resistance exceeds 5 MΩ, providing excellent electrical performance

Meets rigorous mechanical test standards for added reliability

Offers a wide operating temperature range to cater to various environments

Packaged in environmentally friendly cardboard, aligned with sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy