Phoenix Contact PCH Series Straight Wave Soldering Mount PCB Header, 11 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-125
- Mfr. Part No.:
- 1717153
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€386.09
(exc. VAT)
€474.89
(inc. VAT)
- Ready to ship from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €386.09 | €7.722 |
*price indicative
- RS Stock No.:
- 517-125
- Mfr. Part No.:
- 1717153
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | PCH | |
| Pitch | 7.62mm | |
| Current | 8A | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 7.62mm | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, IEC 60999-1:1999-11, ISO 6988:1985-02, VDE | |
| Mating Pin Length | 2.6mm | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series PCH | ||
Pitch 7.62mm | ||
Current 8A | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 7.62mm | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, IEC 60999-1:1999-11, ISO 6988:1985-02, VDE | ||
Mating Pin Length 2.6mm | ||
Voltage 63V | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact PCH Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCH Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact PCH Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCH Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
