Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header, 12 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 518-736
- Mfr. Part No.:
- 1340611
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€129.13
(exc. VAT)
€158.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €129.13 | €2.583 |
*price indicative
- RS Stock No.:
- 518-736
- Mfr. Part No.:
- 1340611
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DD31H | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | CONNEXIS | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.81mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DD31H | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System CONNEXIS | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.81mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header from the DD31H series is designed for seamless integration and high reliability in electronic applications. With a striking design prioritising user-friendliness, it boasts a robust black housing and a cleverly engineered locking mechanism that ensures secure connections while facilitating easy plug-in and replacement. The product's versatile specifications cater to varied power needs, making it an ideal choice for projects that demand efficiency and durability. Its wave soldering mounting type allows for streamlined assembly, while the double-row contact arrangement optimises space utilization on printed circuit boards. The combination of top-quality materials and sophisticated engineering guarantees electrical stability, providing a long-lasting solution suitable for a range of industrial environments.
Designed for wave soldering for quick and efficient assembly
Featuring intuitive locking mechanisms to prevent accidental disconnections
Optimized for high packing density, allowing for compact designs
Robust construction ensures reliability in harsh environments
Suitable for a range of applications, enhancing versatility
WEEE/RoHS compliant, promoting environmentally friendly use
Supports multiple solder pins per potential to maximise current transmission
Offers easy visual inspection during installation thanks to its clear design
Related links
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
