Phoenix Contact MCV Series Vertical Through Hole PCB Header, 19 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€349.56

(exc. VAT)

€429.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€349.56€6.991

*price indicative

RS Stock No.:
518-884
Mfr. Part No.:
1829030
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Current

8A

Pitch

3.81mm

Housing Material

LCP

Number of Contacts

19

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

COMBICON MC 1.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

cULus Recognised, IEC 60068-2-70, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact MCV 1.5/19-GF-3.81 P20 THR is an innovative PCB header designed for seamless integration into electronic applications. Featuring a compact yet robust construction, it accommodates a variety of connection technologies while ensuring high-performance standards. The design allows for vertical connections, making it ideal for multi-row arrangements on PCBs. With its black housing, this component not only meets aesthetic requirements but also adheres to stringent engineering specifications. Designed specifically for through-hole reflow technology, it offers flexibility in device design and is optimised for modern manufacturing processes.

Screwable flange enhances mechanical stability

Compatible with both THR soldering and wave soldering methods

Moisture sensitivity level rated at MSL 1 ensures reliability in diverse environments

Application flexibility allows use in multiple device configurations

Vertical connection feature simplifies PCB arrangements

Flammability rating of V0 ensures safety under extreme conditions

WEEE/RoHS compliance supports environmentally-friendly practices

Tin-plated contact material reduces resistance for improved performance

Lightweight design facilitates easier handling and integration

Effective insulation resistance prevents electrical failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy