Phoenix Contact MCV Series Vertical Solder PCB Header, 14 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-253
- Mfr. Part No.:
- 1828905
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€206.09
(exc. VAT)
€253.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.09 | €4.122 |
*price indicative
- RS Stock No.:
- 520-253
- Mfr. Part No.:
- 1828905
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 14 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder Mount | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 14 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder Mount | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MCV 1.5/14-G-3.81 P20 THR PCB header is engineered for seamless integration into modern device designs. Its robust construction and versatile specifications make it an essential component for any PCB application that prioritises reliability and performance. Designed for through-hole reflow technology, this product offers a compact footprint while delivering impressive electrical properties, including a nominal current tolerance of 8 A and rated voltage of 160 V. With a pitch of 3.81 mm, the header supports multiple configurations with ease, facilitating simplified device layouts without compromising on space or connectivity. Its black LCP insulating material not only ensures durability but also meets stringent industry standards, making it a trusted choice for various electronic assemblies.
Complies with the latest RoHS standards, ensuring environmental safety
Flexible design allows for multi-row arrangements on the PCB
Optimised for both reflow and wave soldering processes
Tin-plated copper alloy contacts guarantee excellent conductivity
Designed for easy integration with COMBICON connectors
Rated for a wide ambient temperature range, suitable for diverse applications
Low contact resistance enhances performance and reliability
Backed by stringent mechanical and electrical testing for peace of mind
Packaged in cardboard for eco-friendly shipping
Related links
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
