Phoenix Contact PC Series Straight Solder PCB Header, 3 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€151.31

(exc. VAT)

€186.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€151.31€3.026

*price indicative

RS Stock No.:
520-152
Mfr. Part No.:
1916009
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PC

Pitch

7.62mm

Current

2A

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 4 hybrid

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

7.62mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

5mm

Standards/Approvals

BV, CSA, cULus Recognised, DNV GL, LR

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB Headers have a nominal cross-section of 4 mm² and come in a black colour. They support a nominal current of 20 A and a rated voltage of 630 V (III/2). The contact surface is made of tin (Sn), with a pin-type connection. These headers feature 3 potentials, 1 row, and 3 positions, providing a total of 3 connections. They belong to the PC 4/-G product range and have a pitch of 7.62 mm. The mounting method is wave soldering.

Well known mounting principle allows worldwide use

Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies

Easy PCB replacement thanks to plug in modules

Plug in direction parallel to the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy