Phoenix Contact MCV Series Straight Solder PCB Header, 10 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 pack of 140 units)*

€673.54

(exc. VAT)

€828.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€673.54€4.811

*price indicative

RS Stock No.:
487-872
Mfr. Part No.:
1763931
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Current

8A

Pitch

3.81mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3.81mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

1.4mm

Maximum Operating Temperature

100°C

Standards/Approvals

cULus, DIN EN 61340-5-1, DIN EN 61760-1, IEC 60068-2-27, IEC 60068-2-58, IEC 60068-2-6, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-9-1, IEC 60664-1, ISO 6988, JEDEC JESD 201, REACH, RoHS, UL 94 V0, VDE

Mating Pin Length

1.4mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Headers feature a nominal cross section of 1.5 mm², with a black colour. They are rated for a nominal current of 8 A and a rated voltage of 160 V (III/2). The contact surface is Sn, and the contact connection type is Pin. These headers have 10 potentials, 1 row, and 10 positions, offering a total of 10 connections. They belong to the MCV 1.5/-GFTHR product range, with a pitch of 3.81 mm, and are designed for THR soldering / wave soldering mounting.

Designed for integration into the SMT soldering process

Screwable flange for superior mechanical stability

Vertical connection enables multi row arrangement on the PCB

Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy