Phoenix Contact MCDN Series Straight Solder PCB Header, 10 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-283
- Mfr. Part No.:
- 1749557
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 55 units)*
€265.22
(exc. VAT)
€326.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €265.22 | €4.822 |
*price indicative
- RS Stock No.:
- 520-283
- Mfr. Part No.:
- 1749557
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCDN | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FMC 1 | |
| Mount Type | Solder | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCDN | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FMC 1 | ||
Mount Type Solder | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE approval | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header features a standard pin connector pattern alignment with no locking mechanism. It has no additional mounting method and is packed in cardboard for storage. The mounting type includes THR soldering and wave soldering. The pin layout follows linear pinning, and the contact material is copper alloy. The surface characteristics are tin-plated for enhanced durability, while the insulating material is LCP (Liquid Crystal Polymer) for electrical insulation.
Designed for integration into the SMT soldering process
Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies
Conductor connection on several levels enables higher contact density
Related links
- Phoenix Contact MCDN Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
