Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header, 20 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-031
- Mfr. Part No.:
- 1749528
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 130 units)*
€320.24
(exc. VAT)
€393.90
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €320.24 | €2.463 |
*price indicative
- RS Stock No.:
- 558-031
- Mfr. Part No.:
- 1749528
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDN | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDN | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Nickel, Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE approval of drawings | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is meticulously designed for seamless integration into the SMT soldering processes, ensuring reliability and efficiency in electronic connections. This component boasts a flexible design that accommodates various connection technologies, allowing for greater versatility in device architecture. With a robust construction featuring a nominal current of 8 A and a rated voltage of 160 V, it provides dependable performance across multiple applications. The through-hole reflow technology enhances assembly precision, while the compact dimensions ensure ease of installation without compromising on quality. This product is an ideal solution for engineers seeking to optimise space and contact density in their designs.
Integrates effortlessly with SMT soldering processes for enhanced efficiency
Offers flexibility for various connection technologies in device design
Enables high contact density through multi-level conductor connections
Presents a compact footprint, allowing for space-efficient applications
Manufactured from high-quality materials ensuring durability and reliability
Complies with WEEE/RoHS for environmentally-friendly operation
Designed for effective thermal management during the soldering process
Tested for a wide temperature range, suitable for diverse operational environments
Features multiple rows and potential connections for versatile circuit options
Related links
- Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
