TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 520-561
- Distrelec Article No.:
- 304-54-162
- Mfr. Part No.:
- 5-146284-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€270.04
(exc. VAT)
€332.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €270.04 | €0.54 |
*price indicative
- RS Stock No.:
- 520-561
- Distrelec Article No.:
- 304-54-162
- Mfr. Part No.:
- 5-146284-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.29mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 2.29mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header is engineered for vertical mounting and designed to facilitate reliable board-to-board connections. This innovative component features a breakaway design that optimises circuit space while ensuring robust connectivity. Its 2.54 mm (.1 in) centreline offers compatibility with a variety of PCB designs, and its through-hole solder termination method enhances the stability and durability of the mounting. Tailored for performance across diverse application environments, this header is poised to meet the demanding standards of modern electronics. Enhanced by gold and nickel plating, it stands out for its conductivity and resistance to corrosion, ensuring long-lasting functionality in any assembly. Ideal for both prototyping and final production applications, this header is a crucial element in developing efficient and effective electronic solutions.
Engineered for ultra-reliable board-to-board connectivity
Breakaway design supports flexible circuit configurations
Compatible with a variety of PCB layouts for enhanced versatility
Durable materials ensure longevity and resistance to wear
Optimised for high-performance applications across various industries
Ideal for prototyping, making it a go-to choice for designers
Efficient solder termination method promotes electrical integrity
Designed to withstand a broad operating temperature range for diverse environments
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
