TE Connectivity AMPMODU Series Vertical Surface PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-640
- Distrelec Article No.:
- 304-54-150
- Mfr. Part No.:
- 5-104693-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 18 units)*
€275.10
(exc. VAT)
€338.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €275.10 | €15.283 |
*price indicative
- RS Stock No.:
- 520-640
- Distrelec Article No.:
- 304-54-150
- Mfr. Part No.:
- 5-104693-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Number of Contacts | 80 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 1.27mm | ||
Current 500mA | ||
Number of Contacts 80 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is engineered for seamless connectivity in board-to-board applications, providing a robust solution for modern electronic designs. This product boasts 80 positions with a 1.27 mm centreline, ensuring compatible integration into compact layouts. Its fully shrouded construction ensures reliable connections while safeguarding against misalignment. Designed for surface mount technology, this connector promises ease of assembly and encases gold-plated contacts for superior conductivity. The thermoplastic housing offers durability and protection against environmental conditions, making it ideal for diverse industrial applications. With compliance to industry standards, including RoHS and UL certifications, this header not only meets but exceeds reliability expectations, ensuring a long-lasting performance in demanding conditions.
Designed for board-to-board connectivity, optimising space utilisation
Facilitates efficient assembly with surface mount technology
Ensures reliable connections through fully shrouded header design
Features a thermoplastic housing for enhanced durability
Gold plating on contacts enhances electrical performance
Complies with multiple industry standards for quality assurance
Offers a wide operating temperature range for versatile applications
Includes dual rows for compact layout configurations
Related links
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
