TE Connectivity AMPMODU Series Vertical Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-639
- Distrelec Article No.:
- 304-54-145
- Mfr. Part No.:
- 5-104656-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 66 units)*
€293.05
(exc. VAT)
€360.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €293.05 | €4.44 |
*price indicative
- RS Stock No.:
- 520-639
- Distrelec Article No.:
- 304-54-145
- Mfr. Part No.:
- 5-104656-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 1.27mm | ||
Current 500mA | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an innovative component designed for vertical, board-to-board applications, providing a seamless connection for robust electronics. With its 20-position layout and a compact 1.27 mm centreline, this fully shrouded header ensures reliable electrical performance while facilitating efficient space utilisation on printed circuit boards. Crafted for superior durability, it boasts gold-plated contacts to enhance conductivity, making it ideal for a variety of signal applications. This product is engineered to withstand challenging operating environments, with a temperature range extending from -65°C to 105°C. Its unique hold-down post retention mechanism provides added security during assembly, while compliance with stringent industry standards assures peace of mind for manufacturers and engineers alike.
Designed for vertical PCB mounting to simplify assembly
Fully shrouded header type for increased protection against misalignment
Features a standard contact diameter for compatibility with various applications
Constructed from thermoplastic materials for enhanced reliability
Utilises parallel board-to-board configuration to optimise layout efficiency
Meets industry standards for safety and compliance
Low halogen content reduces environmental impact
Equipped with customisable packaging options to meet bulk requirements
Related links
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-104 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
