Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-878
- Mfr. Part No.:
- 1378285
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€108.26
(exc. VAT)
€133.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.26 | €2.165 |
*price indicative
- RS Stock No.:
- 520-878
- Mfr. Part No.:
- 1378285
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | D32H | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Number of Contacts | 6 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | CONNEXIS | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series D32H | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 5.08mm | ||
Number of Contacts 6 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System CONNEXIS | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals No | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact D32H 2.2/ 6-H-5.08-Y PCB header is an essential component designed for reliable and efficient connections in electronic circuits. Engineered with precision, this product features a pitch of 5.08 mm and accommodates six positions, making it ideal for various applications. Constructed from high-quality materials, it ensures longevity and superior performance, while its robust locking mechanism safeguards against accidental disconnections. This PCB header is not only compliant with RoHS standards, but it is also suitable for wave soldering, simplifying the assembly process for manufacturers. The linear pinning layout facilitates streamlined integration into existing systems, while its intuitive design promotes user-friendly installation.
Well-known mounting principle supports global installation
Designed for effortless parallel plug-in with PCB
Includes snap-in locking to prevent unintentional disconnection
Crafted from WEEE/RoHS-compliant materials to adhere to environmental regulations
Optimised for wave soldering, enhancing assembly efficiency
Depicts a linear pin design for easy integration into circuit boards
Provides reliable electrical properties with a nominal current of 8 A
Sturdy construction ensures durability for a long service life
Delivers exceptional resistance to contact resistance standards
Related links
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
