Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-222
- Mfr. Part No.:
- 1376535
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€79.56
(exc. VAT)
€97.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.56 | €1.591 |
*price indicative
- RS Stock No.:
- 489-222
- Mfr. Part No.:
- 1376535
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | D32H | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Housing Material | PBT | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | CONNEXIS | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | DIN EN 61984, UL Recognised Approval ID: E118976-20240617 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series D32H | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 5.08mm | ||
Housing Material PBT | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System CONNEXIS | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Nickel, Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals DIN EN 61984, UL Recognised Approval ID: E118976-20240617 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is engineered to meet the demands of modern electronic applications with unparalleled efficiency. This versatile connector provides a reliable solution for secure connections in various PCB environments. Designed with a robust black PBT housing, it ensures durability and resistance to harsh conditions, making it ideal for use in different industrial applications. With ease of mounting techniques such as wave soldering and an intuitive snap-in locking mechanism, this product promises effortless installation and maintenance. Its compact design, featuring a linear pin layout with four positions, optimises space utilisation while guaranteeing stable electrical performance. Whether you are working on new projects or upgrading existing systems, this PCB header delivers exceptional performance and reliability.
Designed for seamless integration in PCB applications
Durable housing ensures long-lasting performance in demanding environments
Snap-in locking mechanism prevents accidental disconnections
Optimised for efficient wave soldering installations
Compact design maximises space on your PCB
Linear pin layout promotes easy alignment and connection
Reliable electrical performance meets strict industry standards
Intuitive design facilitates quick replacement and service
Related links
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
