Phoenix Contact IMCV Series Vertical Wave Soldering Mount PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 520-981
- Mfr. Part No.:
- 1830870
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-981
- Mfr. Part No.:
- 1830870
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IMCV | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 1.9mm | |
| Contact Gender | Female | |
| Mating Pin Length | 1.9mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IMCV | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 1.9mm | ||
Contact Gender Female | ||
Mating Pin Length 1.9mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact IMCV 1.5/ 3-G-3.5 RN P20 THR is a superior PCB header designed for high-performance applications. This innovative connector accommodates three potentials with a compact pitch of 3.5 mm, making it an ideal choice for space-constrained environments. Engineered for THR soldering and wave soldering, it integrates seamlessly into automated production processes. The inverted header configuration enhances safety by ensuring touch-proof device outputs, perfect for PCB to PCB connections. Constructed from durable materials, its black LCP housing and hot-dip tin-plated contact pins guarantee excellent reliability and conductivity. This component is crafted to meet stringent electrical standards while providing an intuitive locking mechanism that mitigates the risk of accidental disconnection. Whether for industrial or commercial use, this connector exemplifies a blend of function and form.
Suitable for integration into SMT soldering processes
Features an intuitive locking mechanism for secure connections
Designed for a vertical arrangement for efficient space usage
Inverted header offers enhanced safety for device connections
Crafted for robustness, ensuring long-term performance
Versatile design allows for a multi-row arrangement on PCBs
Complies with industry standards for quality and safety
Related links
- Phoenix Contact IMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact IMCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact IMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded
- Phoenix Contact IPC Series Vertical Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
