Phoenix Contact CCV 2 Series Straight Wave Soldering Mount PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-375
- Mfr. Part No.:
- 1955730
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€236.09
(exc. VAT)
€290.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €236.09 | €4.722 |
*price indicative
- RS Stock No.:
- 521-375
- Mfr. Part No.:
- 1955730
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CCV 2 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | LCP | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CCV 2 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material LCP | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Headers have a nominal cross-section of 2.5 mm² and come in a black colour. They support a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is made of tin (Sn), with a pin-type connection. These headers feature 12 potentials, 1 row, and 12 positions, providing a total of 12 connections. They belong to the CCV 2.5/-GF product range and have a pitch of 5.08 mm. The mounting method supports both THR soldering and wave soldering.
Designed for integration into the SMT soldering process
Vertical connection enables multi row arrangement on the PCB
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact CCV 2 Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV 2 Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CCV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CCV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
