Phoenix Contact CCV Series Vertical Wave Soldering Mount PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-879
- Mfr. Part No.:
- 1955536
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 140 units)*
€193.18
(exc. VAT)
€237.61
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €193.18 | €1.38 |
*price indicative
- RS Stock No.:
- 557-879
- Mfr. Part No.:
- 1955536
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | CCV | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 3 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2.6mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series CCV | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 3 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2.6mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed for efficient integration within the SMT soldering process, offering a robust solution for electrical connections. Engineered with a nominal current capacity of 12 A and a rated voltage of 320 V, it ensures reliable performance within various applications. The linear pinning layout supports a pitch of 5.08 mm, accommodating up to three connections in a single row. Crafted from high-quality Cu alloy with a tin-plated surface, this component is WEEE/RoHS compliant, ensuring it adheres to modern environmental standards. Its compact dimensions make it ideal for space-constrained designs, while the through-hole reflow capability broadens its operational versatility, making it a solid pick for device design flexibility. Whether for industrial automation or electronic devices, this PCB header stands out due to its excellent durability and efficiency.
Designed for quick and reliable integration into SMT soldering processes
Offers maximum design flexibility with a single header supporting different connection technologies
Features linear pinning layout which facilitates easy installation and reduces assembly time
Constructed with a durable Cu alloy for enhanced longevity and performance
Provides exceptional electrical stability with low contact resistance
Accommodates up to three potentials, ideal for multi-connection needs
RoHS compliant, affirming responsibility towards the environment
Compact size meets the needs of modern, space-sensitive applications
Related links
- Phoenix Contact CCV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CCV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CCV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCV 2 Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV 2 Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV 2 Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
