Phoenix Contact DMC Series Straight Through Hole PCB Header, 40 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 521-395
- Mfr. Part No.:
- 1874438
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€507.40
(exc. VAT)
€624.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €507.40 | €10.148 |
*price indicative
- RS Stock No.:
- 521-395
- Mfr. Part No.:
- 1874438
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DMC 1.5/20-G1-3.5 P26THR PCB header is an advanced component designed to meet the demands of modern electronic systems. Optimised for THR soldering processes, this header ensures robust connectivity, making it ideal for applications where space is a luxury. With a dual-row configuration that accommodates up to 20 positions, it delivers high contact density without compromising on performance. Its durable construction, featuring a black LCP housing and a tin-plated copper alloy contact, guarantees reliability even in challenging environments. This product not only adheres to stringent industry standards but also offers versatility for various assembly techniques. Whether you are working on intricate PCB designs or larger systems, this PCB header provides a reliable connection solution that stands the test of time.
Designed for seamless integration into SMT soldering processes
Compact form factor allows for space-saving designs in PCB layouts
Boasts a robust construction to ensure long-lasting performance
Complies with WEEE and RoHS regulations for environmentally conscious projects
Utilises linear pinning for effective connection within tight spaces
Facilitates multiple solder cycles, enhancing manufacturing flexibility
Ensures high contact density with its dual-row arrangement
Equipped with a moisture sensitivity level rating for reliability in humid conditions
Related links
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
