Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 36 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-273
- Mfr. Part No.:
- 1053835
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-273
- Mfr. Part No.:
- 1053835
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | PBT | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material PBT | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is engineered for high-density connectivity in electronic applications. Designed to facilitate efficient conductor connections across multiple levels, this component fits seamlessly into compact designs while ensuring excellent performance. The product boasts a robust construction, featuring a pin layout that supports wave soldering for reliable mounting. With its comprehensive electrical specifications, it guarantees a nominal current of 8 A and a rated voltage up to 160 V, making it suitable for various application scenarios. This PCB header not only meets stringent compliance standards but also offers a sustainable solution, being RoHS compliant. The innovative design reduces space requirements, thus optimising the overall assembly process.
Compact design enhances space efficiency in installations
Facilitates high contact density across multiple levels
Compatible with COMBICON DFMC 1,5 plug-in system
WEEE/RoHS compliance ensures environmentally friendly use
Robust construction supports challenging electrical specifications
Wave soldering mount type simplifies installation processes
Durable materials ensure long-term reliability and performance
Related links
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
