Phoenix Contact DMCV Series Vertical Through Hole PCB Header, 22 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 521-401
- Mfr. Part No.:
- 1874946
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€326.09
(exc. VAT)
€401.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €326.09 | €6.522 |
*price indicative
- RS Stock No.:
- 521-401
- Mfr. Part No.:
- 1874946
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 22 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 22 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DMCV 1.5/11-G1F-3.5-LR P26THR is a sophisticated PCB header designed for seamless integration into the surface mount technology (SMT) soldering process. This component features a compact build, ideal for applications where space is a premium, coupled with a vertical connection that allows for a multi-row arrangement on your PCB. The robust Lock and Release operating lever enables effortless locking and intuitive release, while the screwable flange ensures enhanced mechanical stability. With a highly efficient performance rating, this product promises reliability in demanding environments, making it an excellent choice for various electronic applications. Explore the products comprehensive specifications to understand its advantages for your projects.
Designed for efficient SMT soldering processes
Compact size optimises space usage on PCBs
Vertical arrangement allows for multi-row connections
Ease of use with intuitive Lock and Release feature
Secure mechanical stability through screwable flange
Related links
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
