Phoenix Contact Straight Wave Soldering Mount Panel Feed Through Terminal Plug, 10 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 521-420
- Mfr. Part No.:
- 1899210
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€498.18
(exc. VAT)
€612.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €498.18 | €9.964 |
*price indicative
- RS Stock No.:
- 521-420
- Mfr. Part No.:
- 1899210
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Feed Through Terminal Plug | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Pin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.9mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Feed Through Terminal Plug | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Pin | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.9mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through header is specifically designed for seamless integration into various devices, providing reliable electrical connections for applications requiring a robust solution. With a compact design and optimal pin layout, it efficiently maintains signal integrity while ensuring minimal contact resistance. Built to withstand demanding environments, this product boasts a range of protective features that safeguard internal components against dust and potential hazards. The feed-through header not only fulfils the requirements of modern connectivity but also adheres to stringent compliance standards, assuring users of its reliability and safety. Ideal for both industrial and commercial applications, this component supports efficient electrical distribution with ease.
Robust construction ensures durability in challenging conditions
Designed for easy mounting from inside the housing
Optimised for wave soldering enabling efficient assembly
Integrated protection against dust enhances reliability
Supports a high nominal current to accommodate various applications
Colour coded design aids in quick identification during installation
Compact profile allows for space efficient configurations
Complies with international standards assuring quality and safety
Related links
- Phoenix Contact DFK-MSTBA Series Straight Wave Soldering Mount Panel Feed Through Terminal Plug 5.08 mm
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
