TE Connectivity AMPMODU Series Vertical Board PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 526-109
- Distrelec Article No.:
- 304-59-129
- Mfr. Part No.:
- 1566230-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
€1,684.84
(exc. VAT)
€2,072.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,684.84 | €0.674 |
*price indicative
- RS Stock No.:
- 526-109
- Distrelec Article No.:
- 304-59-129
- Mfr. Part No.:
- 1566230-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity VAO Item, Mini RF, offers an innovative solution for compact RF connectivity in various electronic applications. Its design prioritises performance without compromising on space, making it an ideal choice for modern devices that require reliable and efficient signal transmission. Manufactured with high-quality materials, this product ensures compliance with stringent environmental regulations, assuring end-users of its safety and sustainability. The product serves a diverse range of applications, particularly in the fast-evolving realms of telecommunications and consumer electronics, delivering a robust performance that meets industry standards. With a focus on durability and reliability, this mini RF connector paves the way for seamless integration into compact designs, ultimately enhancing device functionality and user experience.
Low halogen compound ensures reduced environmental impact
Reflow solder capable up to 260°C for flexible assembly processes
Compliant with EU RoHS, offering peace of mind for eco-conscious consumers
Compatible with a variety of applications, enhancing versatility in design
Compact form factor optimises space without sacrificing performance
Engineering documentation available for informed installation and usage
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
