TE Connectivity AMPMODU MTE Series Vertical Board PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 tube of 208 units)*

€222.10

(exc. VAT)

€273.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€222.10€1.068

*price indicative

RS Stock No.:
505-985
Mfr. Part No.:
5-104450-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU MTE

Pitch

2.54mm

Current

3A

Number of Contacts

3

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Contact Gender

Male

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Mating Pin Length

5.84mm

Voltage

60V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header offers a sophisticated solution for vertical, wire-to-board connections. Designed specifically for efficient performance in Compact spaces, this fully shrouded connector ensures reliable connectivity across a range of electronic applications. With a 2.54 mm centreline, it accommodates three positions and features Durable through-hole solder termination to guarantee a secure fit on your printed circuit board. The robust body material withstands various operating conditions, making it Ideal for both industrial and consumer electronics. The Advanced design optimises mating retention and alignment, resulting in a streamlined assembly process and dependable operation. Whether you are developing new circuits or enhancing existing ones, this connector embodies versatility and innovation.

Designed for efficient wire-to-board connectivity

Optimised for vertical PCB mounting applications

Robust construction ensures resilience and longevity

The fully shrouded header protects against environmental interference

Easy assembly with precise alignment features

Compatible with a range of standard applications

Maintains signal integrity across varied operating temperatures

Low termination resistance enhances electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy