TE Connectivity Dynamic 5000 Series Series Vertical Board Connector Assembly, 2 Contact(s), 10.16 mm Pitch, 1 Row,
- RS Stock No.:
- 679-340
- Mfr. Part No.:
- 6-353080-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 32 units)*
€354.76
(exc. VAT)
€436.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €354.76 | €11.086 |
*price indicative
- RS Stock No.:
- 679-340
- Mfr. Part No.:
- 6-353080-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | Dynamic 5000 Series | |
| Current | 30A | |
| Pitch | 10.16mm | |
| Number of Contacts | 2 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 4mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series Dynamic 5000 Series | ||
Current 30A | ||
Pitch 10.16mm | ||
Number of Contacts 2 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 4mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header designed for wire-to-board connections where robust signal transmission and mechanical stability are essential. With 2 positions and a wide 10.16 mm [.4 in] centerline spacing, it accommodates higher voltage or current applications. Its fully shrouded vertical design and gold-plated contacts ensure secure mating and long-term reliability.
Gold-plated contacts enhance conductivity and corrosion resistance
Fully shrouded housing improves alignment and mating security
Vertical configuration supports wire-to-board integration in power systems
Related links
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Series Horizontal Board Connector Assembly 10.16 mm Pitch
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
