Molex 21575 Series Straight, Vertical Wire PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-207
- Mfr. Part No.:
- 2157591034
- Manufacturer:
- Molex
Add 5 more to save €2.45
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.12
(exc. VAT)
€7.53
(inc. VAT)
- Plus 25 unit(s) shipping from 16 November 2026
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.12 | €0.612 | - |
| 5 - 9 | €5.63 | €0.563 | €2.45 |
| 10 + | €5.09 | €0.509 | €10.30 |
*price indicative
- RS Stock No.:
- 536-207
- Mfr. Part No.:
- 2157591034
- Manufacturer:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21575 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Board, Wire-to-Wire | |
| Mount Type | Wire | |
| Row Pitch | 3mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21575 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Board, Wire-to-Wire | ||
Mount Type Wire | ||
Row Pitch 3mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- CN
Related links
- Molex 21575 Series Straight 3 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 3 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 3 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 4 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 3 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 5 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 2 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 3 Contact(s) 1 Row, Shrouded
