Phoenix Contact Threaded Pluggable Terminal Block, 14 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

€842.00

(exc. VAT)

€1,035.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€842.00€16.84

*price indicative

RS Stock No.:
556-147
Mfr. Part No.:
0710141
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

12A

Number of Contacts

14

Housing Material

Polyamide

Number of Rows

1

Mount Type

Threaded

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

9.3mm

Standards/Approvals

IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, CSA, cULus, VDE, IEC 60512-5-1, IEC 60664-1, ISO 6988

Mating Pin Length

9.3mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact Feed-through header is engineered for flexibility, enabling straightforward integration into various applications. Designed as part of the DFK-MSTB series, it allows for both permanent solder and standardised slip-on connections, thus catering to diverse device design requirements. The green housing is not only aesthetically pleasing but provides robust insulation properties. With a capacity of handling nominal currents up to 12 A and rated voltages of 320 V, this header ensures reliable electrical performance in rigorous environments. The compact dimensions and linear pinning layout allow for efficient space utilisation on printed circuit boards, promoting ease of installation. Its screw locking mechanism offers secure mounting, while the environmentally compliant materials guarantee adherence to industry standards.

Flexible connection options streamline installation

Compact design optimises space on PCBs

Screw locking mechanism enhances mechanical stability

Green housing is constructed from durable insulating material

Designed for both solder and slip-on connections for versatility

Meets international safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy