Phoenix Contact ICC20-H/4R3 Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 556-170
- Mfr. Part No.:
- 1084012
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€155.22
(exc. VAT)
€190.92
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €155.22 | €3.104 |
*price indicative
- RS Stock No.:
- 556-170
- Mfr. Part No.:
- 1084012
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ICC20-H/4R3 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | ICC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 3.65mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised (E60425-20181123) | |
| Mating Pin Length | 3.65mm | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ICC20-H/4R3 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System ICC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Tail Pin Length 3.65mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised (E60425-20181123) | ||
Mating Pin Length 3.65mm | ||
Voltage 150V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header is designed to ensure seamless connectivity and reliability in your electronic applications. Constructed with a light grey housing, it offers a sophisticated yet robust solution for managing multiple connections efficiently. Its design incorporates linear pinning and is tailored for wave soldering, which simplifies the assembly process while maintaining optimal performance. With a nominal current capacity of 8 A and a rated voltage of 150 V, this component is perfectly suited for high-demand environments.
Pin connector pattern allows for standard alignment and secure connections
Snap in locking mechanism enhances stability and reduces connection issues
WEEE and RoHS compliance ensures minimal environmental impact
Free of whiskers promoting longevity and reliability in performance
Related links
- Phoenix Contact ICC20-H/4L3 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact ICC25-H/5R3 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
