Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 492-883
- Mfr. Part No.:
- 1535179
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€148.69
(exc. VAT)
€182.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €148.69 | €2.974 |
*price indicative
- RS Stock No.:
- 492-883
- Mfr. Part No.:
- 1535179
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC1 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC1 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Header is designed for seamless integration within electronic applications, providing a reliable connection for various components. Utilising top notch engineering, it enables efficient electrical flow with minimal friction loss. Ideal for space constrained environments, this connector features a compact size while ensuring high contact density. Emphasising longevity, its robust construction offers resilience against harsh industrial conditions, making it a dependable choice for automation projects.
Boasts a dual row design for heightened versatility in circuit design
Black housing that blends readily with standard PCB layouts
Constructed from high quality Cu alloy for superior conductivity
Designed for minimal contact resistance which ensuring maximum performance
Capable of withstanding a broad temperature range for operational flexibility
Offers a pin layout that promotes easy integration into existing systems
Related links
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
