Phoenix Contact DMC Series Straight Surface PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-694
- Mfr. Part No.:
- 1845140
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
€3,415.78
(exc. VAT)
€4,201.41
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,415.78 | €11.386 |
*price indicative
- RS Stock No.:
- 556-694
- Mfr. Part No.:
- 1845140
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 28 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | COMBICON DFMC 0.5 | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 28 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System COMBICON DFMC 0.5 | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is designed for efficient integration into the modern SMT manufacturing process. Built with a robust black insulating material, it features gold-plated contacts that ensure a reliable and stable connection, elevating the quality of electronic signal transfers. Its compact design, with a pitch of 2.54 mm, accommodates higher contact densities, making it ideal for intricate PCB layouts. This product is manufactured with strict adherence to RoHS compliance standards, ensuring environmental integrity alongside optimal performance. With its precision-engineered structure, this header provides both durability and ease of use, which is essential for contemporary electronics applications.
Crafted to enhance long-term transfer quality
Optimised for surface-mount technology assembly
Supports multiple conductor connection levels
Offers a compact footprint conducive to dense layouts
Equipped with a standard pin layout for seamless integration
Designed for high cycle durability with stable contact resistance
Fully compliant with EU RoHS for environmentally sound usage
Built to withstand extensive thermal and mechanical testing
Facilitates straightforward reflow soldering processes
Available in a convenient packaging format for easy handling
Related links
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
