Phoenix Contact DMC Series Straight Surface PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 300 units)*

€1,766.82

(exc. VAT)

€2,173.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,766.82€5.889

*price indicative

RS Stock No.:
558-738
Mfr. Part No.:
1845072
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMC

Pitch

2.54mm

Current

6A

Housing Material

LCP

Number of Contacts

14

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 0.5

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is expertly engineered for seamless integration into SMT processes, offering remarkable contact density and reliability for high-performance applications. The gold-plated contacts not only enhance transfer quality over time but also ensure dependable connections in demanding environments. Designed for SMD soldering, it boasts a well-thought-out pin layout and space-saving dimensions, making it suitable for various electronic designs. With its robust construction, this product serves a multitude of design needs while adhering to strict compliance standards, ensuring long-lasting performance across various industries. Its compact yet efficient design makes it an essential component for modern electronics, catering to both innovative and traditional applications alike.

Designed for integration into surface-mount technology processes

Gold-plated contacts provide exceptional transfer quality

Compact design enhances layout flexibility in PCB design

Optimised for higher contact density through multi-level conductor connections

Solder pins configured for ease of installation and reliability

Environmental compliance ensures safety and sustainability

Adopts standard pin layout for universal compatibility

Capable of withstanding challenging operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy