Phoenix Contact PC Series Solder PCB Header, 4 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 25 units)*

€196.64

(exc. VAT)

€241.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€196.64€7.866

*price indicative

RS Stock No.:
556-748
Mfr. Part No.:
1716866
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PC

Product Type

PCB Header

Current

76A

Pitch

10.16mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 6 hybrid

Mount Type

Solder

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

10.16mm

Maximum Operating Temperature

105°C

Tail Pin Length

4mm

Contact Gender

Male

Mating Pin Length

4mm

Standards/Approvals

cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE approval

Voltage

1kV

COO (Country of Origin):
PL
The Phoenix Contact PCB Headers have a nominal cross-section of 16 mm² and come in green. They are rated for a nominal current of 76 A and a rated voltage of 1000 V (III/2). The contact surface is tin (Sn), and the contact connection type is pin. The headers feature 1 row and 4 positions. Part of the PC 16 HC/-GL3 product range, they have a 10.16 mm pitch. The mounting method is wave soldering, and the pin layout follows linear pinning.

Increased touch protection in the pin connector pattern for maximum safety even when not plugged in

Intuitive locking mechanism prevents accidental disconnection

Easy PCB replacement thanks to plug in modules

Well known mounting principle allows worldwide use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy