Phoenix Contact MCDNV Series Straight Solder PCB Header, 40 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 557-125
- Mfr. Part No.:
- 1952775
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-125
- Mfr. Part No.:
- 1952775
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCDNV | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 40 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON FMC 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCDNV | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 40 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON FMC 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header features a standard design with snap-in locking for secure attachment. The mounting method uses an engagement nose, and the type of packaging is packed in cardboard. The mounting type supports both THR soldering and wave soldering. The pin layout is linear pinning, and the contact material is a copper alloy. The contacts are tin-plated.
Designed for integration into the SMT soldering process
Intuitive locking mechanism prevents accidental disconnection
Vertical connection enables multi row arrangement on the PCB
Related links
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
