Phoenix Contact MCDNV Series Straight Solder PCB Header, 18 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 pack of 35 units)*

€273.94

(exc. VAT)

€336.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€273.94€7.827

*price indicative

RS Stock No.:
487-824
Mfr. Part No.:
1952856
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCDNV

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

18

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON FMC 1.5 MCDN 1.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2.6mm

Mating Pin Length

26mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is part of the COMBICON Connectors S product line and is suitable for through-hole reflow. The mounting type supports both THR soldering and wave soldering. The pin layout is linear pinning, with contacts MADE from copper alloy. The surface is tin-plated, and the insulating material is LCP (Liquid Crystal Polymer).

Designed for integration into the SMT soldering process

Vertical connection enables multi row arrangement on the PCB

Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies

Conductor connection on several levels enables higher contact density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy