Phoenix Contact MCDN Series Straight Solder PCB Header, 16 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Image representative of range

Stock information currently inaccessible
RS Stock No.:
557-508
Mfr. Part No.:
1953978
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCDN

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

16

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON FMC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

1.4mm

Mating Pin Length

1.4mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header belongs to the MCDN 1.5/-G1-THR product family and is part of the COMBICON Connectors S product line. It is suitable for through-hole reflow, with a mounting type that supports both THR soldering and wave soldering. The pin layout is linear pinning, and the contact material is copper alloy. The surface is tin-plated, and the insulating material is LCP.

Designed for integration into the SMT soldering process

Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies

Conductor connection on several levels enables higher contact density

Related links