Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-513
- Mfr. Part No.:
- 1963780
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-513
- Mfr. Part No.:
- 1963780
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Plug in systemCOMBICON FK MC 0, 5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Current 4A | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Plug in systemCOMBICON FK MC 0, 5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is expertly designed for seamless integration into your SMT soldering processes. With a contemporary pitch of just 2.5mm, this robust component provides an effective solution for PCB applications requiring reliable and efficient connectivity. It supports a nominal current of 4A and a rated voltage of up to 160V, demonstrating its capacity to handle varied electrical demands in Compact spaces. Constructed from Durable materials and conforming to stringent regulations, the PCB header offers superior performance while ensuring compliance with environmental standards. This makes it an Ideal choice for professionals seeking dependable connectivity solutions that can withstand thermal and mechanical stress, all while promoting ease of installation and application versatility.
Optimised for through hole reflow technology
Black insulating material enhances aesthetic appeal and functionality
Designed to handle multi-row arrangements on PCBs effortlessly
Supports a moisture sensitivity level of MSL 3 for enhanced reliability
Pin layout allows for simple alignment during installation
Constructed from RoHS-compliant materials for environmental safety
Meets IEC and UL standards for enhanced safety and performance
Offers excellent resistance to corrosion and rust for longevity
Weight consideration ensures a lightweight profile without compromising strength
Available in a bulk packing unit, catering to large-scale projects
Related links
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
