Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 300 units)*

€2,650.15

(exc. VAT)

€3,259.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,650.15€8.834

*price indicative

RS Stock No.:
557-601
Mfr. Part No.:
1844837
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Current

6A

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is meticulously designed for integration into the SMT process, delivering exceptional durability and reliability for various applications. Featuring gold-plated contacts, the product ensures stable signal transfer quality over extended periods, making it ideal for demanding environments. With a nominal current rating of 6 A and a rated voltage of 160 V, this product suits both commercial and industrial applications. Its compact design, characterised by a 2.54 mm pitch and a linear pin layout, supports higher connectivity density, ensuring efficient use of space on your PCB. The housing is crafted from LCP material, providing robustness and compliance with environmental standards, assuring users of its long-term viability.

Optimised for through-hole reflow technology to enhance assembly flexibility

Supports a high number of connections with a total of 26, facilitating complex designs

The design allows for dependable conductor connection on multiple levels, promoting superior performance

Moisture-sensitive level rating of MSL 1 indicates suitability for various operational environments

Durability is assured with robust mechanical testing, ensuring high performance even under stress

WEEE/RoHS compliant materials align with environmental standards for responsible manufacturing

Specified for wave soldering, catering to diverse soldering needs in production lines

Insulation resistance properties surpass industry standards, promoting long-term reliability

Packaged in convenient units of 300 pieces to meet bulk requirements efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy