Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 557-605
- Mfr. Part No.:
- 1845014
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
€3,562.96
(exc. VAT)
€4,382.44
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,562.96 | €10.797 |
*price indicative
- RS Stock No.:
- 557-605
- Mfr. Part No.:
- 1845014
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMCV | |
| Product Type | PCB Header | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 0.5 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMCV | ||
Product Type PCB Header | ||
Current 6A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 0.5 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact meticulously engineered PCB header, designed to meet the rigorous demands of modern electronics. Its compact form allows for efficient space utilisation while providing robust connectivity solutions. Featuring gold-plated contacts for optimal long-term performance, this product is perfect for integration into SMT processes. With a nominal current capacity of 6 A and a rated voltage of 160 V, it's built to ensure reliable electrical performance across various applications. The product's unique linear pinning design simplifies PCB layouts and enhances overall reliability, making it an ideal choice for both prototypes and final products. Its black housing is not only aesthetically pleasing but also complies with industry standards to ensure safety and efficiency. The 2.54 mm pin pitch allows for compatibility with standard PCB designs, providing flexibility in application.
Gold-plated contacts enhance the stability of transfer quality
Designed specifically for easy integration into SMT processes
Allows vertical connections for multi-row arrangements on PCBs
Compact design makes it suitable for space-constrained applications
The pin layout facilitates straightforward PCB design and assembly
Moisture Sensitive Level classification ensures reliability in variable environments
Complies with stringent WEEE/RoHS standards, underscoring its eco-friendliness
Manufactured with high-quality materials to guarantee durability
Related links
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
