Phoenix Contact DMCV Series Vertical Surface PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 557-612
- Mfr. Part No.:
- 1845276
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
€3,239.11
(exc. VAT)
€3,984.11
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,239.11 | €9.815 |
*price indicative
- RS Stock No.:
- 557-612
- Mfr. Part No.:
- 1845276
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus VDE EU RoHS China RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Current 6A | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus VDE EU RoHS China RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative PCB header designed for high-performance applications. Engineered to accommodate compact spaces, this product seamlessly integrates into the surface mounting technology (SMT) process, ensuring reliability and ease of use. Its vertical connection design allows for multi-row arrangements, making it an ideal choice for dense circuit designs. Constructed with gold-plated contacts, the DMCV series guarantees consistent transfer quality over extended periods, enhancing the longevity and durability of your electronic devices. With a robust build quality, this header delivers exceptional electrical characteristics, making it suitable for a variety of demanding environments.
Gold-plated contacts enhance long-term transfer quality
Designed for efficient integration into SMT processes
Optimised for vertical connections to save space
Compact form factor ideal for space-constrained applications
Moisture Sensitive Level MSL 1 ensures reliable performance
Meets rigorous certification standards for enhanced safety
Versatile design accommodates higher connection densities
Easily handles 6 A nominal current while maintaining excellent performance
Manufactured from RoHS-compliant materials for environmental sustainability
Completely gold-plated surfaces improve conductivity and corrosion resistance
Related links
- Phoenix Contact DMCV Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
