Phoenix Contact FP Series SMD PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row
- RS Stock No.:
- 565-723
- Mfr. Part No.:
- 1043794
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 400 units)*
€6,192.73
(exc. VAT)
€7,617.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6,192.73 | €15.482 |
*price indicative
- RS Stock No.:
- 565-723
- Mfr. Part No.:
- 1043794
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 1.7A | |
| Housing Material | LCP | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Mount Type | SMD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 1.7A | ||
Housing Material LCP | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Mount Type SMD | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connector stands out with its robust shielded design, ensuring reliable connections even in challenging environments. Engineered for exceptional performance, this connector features a pitch of 0.8 mm and accommodates up to 80 positions. The innovative ScaleX contact system guarantees stability in electrical transfer and compensates for any misalignment during connections. With a nominal current rating of 1.7 A and a test voltage of 500 V AC, this connector is suitable for a multitude of applications, from industrial automation to consumer electronics. Its compliance with industry standards such as IEC and RoHS underscores its quality, making it an indispensable component for modern device designs.
Superior shielding enhances data integrity
Gold plated contacts deliver long lasting reliability
Supports reflow soldering for efficient assembly
Moisture Sensitive Level 1 caters for varied environments
Durability tested up to 500 insertion cycles ensures lifespan
Versatile installation suitable for both surface mount and overhead soldering
Temperature rating allows for operation in extreme conditions
Materials are compliant with WEEE and RoHS directives
Related links
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/ 80-MV-SH Series Surface Mount PCB Header 0.8mm Pitch Shrouded
- Phoenix Contact FP Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP Series Solder PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series Solder PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 80-MH Series Surface PCB Header 1.27 mm Pitch Shrouded
