Phoenix Contact Straight Solder PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 567-173
- Mfr. Part No.:
- 1836338
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€88.54
(exc. VAT)
€108.90
(inc. VAT)
- Ready to ship from 29 March 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.54 | €1.771 |
*price indicative
- RS Stock No.:
- 567-173
- Mfr. Part No.:
- 1836338
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Housing Material | PBT | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, VDE approval of drawings Approval ID: 40011723 | |
| Mating Pin Length | 3.4mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 8A | ||
Housing Material PBT | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, VDE approval of drawings Approval ID: 40011723 | ||
Mating Pin Length 3.4mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact 5/ 4-G 6 Contact(s) 1 Row, Shrouded
- Phoenix Contact 5/ 6-G-5 MSTBV 2 Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
