Fischer Elektronik BL Series Straight Through Hole PCB Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 577-659
- Mfr. Part No.:
- BL 2 72 G
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 10 units)*
€84.19
(exc. VAT)
€103.55
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €84.19 | €8.419 |
*price indicative
- RS Stock No.:
- 577-659
- Mfr. Part No.:
- BL 2 72 G
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Series | BL | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 72 | |
| Housing Material | PPS | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Tin | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS Status: Exempt, UL 94 V-0 | |
| Mating Pin Length | 3.3mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Series BL | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 72 | ||
Housing Material PPS | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Tin | ||
Contact Plating Tin Plated | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS Status: Exempt, UL 94 V-0 | ||
Mating Pin Length 3.3mm | ||
Voltage 125V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Female Headers feature stamped contact springs (fork contact) designed for 0.635 mm pitch and 2.54 mm contact material. Made from CuSn-alloy, they offer excellent conductivity and durability, making them ideal for secure and reliable connections in various electronic applications.
Gold plated surface of contact
Fork contact
Related links
- Fischer Elektronik BL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Fischer Elektronik BL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Fischer Elektronik SL Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik BL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Fischer Elektronik BL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch
- Fischer Elektronik MK Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik MK Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
