Fischer Elektronik BL Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch
- RS Stock No.:
- 283-6754
- Distrelec Article No.:
- 143-70-870
- Mfr. Part No.:
- BL 2/40 Z
- Manufacturer:
- Fischer Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6754
- Distrelec Article No.:
- 143-70-870
- Mfr. Part No.:
- BL 2/40 Z
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Series | BL | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 2.54 mm | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Current | 3 A | |
| Distrelec Product Id | 14370870 | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Row Pitch | 2.54 mm | |
| Standards/Approvals | RoHS | |
| Sub Type | Connector | |
| Voltage | 150 V | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Series BL | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 2.54 mm | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Current 3 A | ||
Distrelec Product Id 14370870 | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Row Pitch 2.54 mm | ||
Standards/Approvals RoHS | ||
Sub Type Connector | ||
Voltage 150 V | ||
- COO (Country of Origin):
- DE
The high-precision female header with multiple applications. It boasts exceptional technical specifications and is designed for versatile use in various electronic projects.
Features stamped contact spring for secure connections
Separable design allows for customizable number of contacts
Gold-plated contacts for enhanced conductivity
Tin-plated option available for specific applications
Angled design for easy installation in tight spaces
Shock resistance of up to 50g for durability
Nominal current of 3A for reliable performance
Test voltage of 1500V for safety assurance
Related links
- Fischer Elektronik BL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Fischer Elektronik BL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Fischer Elektronik BL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Fischer Elektronik MK Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik SL Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Weidmuller BL Pluggable Terminal Block Cable Mount 1690190000
- Weidmuller BL Pluggable Terminal Block Cable Mount BL 3.50/02/90F SN
- Weidmuller BL Pluggable Terminal Block Screw Termination, BL 3.50/02/90F SN OR BX -
