TE Connectivity 2483 Series Right Angle Surface PCB Header, 8 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 600-525
- Mfr. Part No.:
- 2483190-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10000 units)*
€7,730.42
(exc. VAT)
€9,508.42
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7,730.42 | €0.773 |
*price indicative
- RS Stock No.:
- 600-525
- Mfr. Part No.:
- 2483190-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2483 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold Flash | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2483 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold Flash | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is an 8-position connector, featuring a compact 0.8mm pitch for space-efficient designs. It is equipped with gold-flash contacts, ensuring secure and reliable electrical connections. This right-angle header is optimized for industrial and electronic applications, offering push-push assembly for easy mating.
Wire to board connection system
Surface mounting
Single row configuration
UL 94V 0 flammability rating
RoHS and REACH compliant
Related links
- TE Connectivity 2483 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2483 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2483 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 800 μm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing Receptacle 800 μm Pitch Shrouded
