TE Connectivity 2483 Series Straight Cable Housing Receptacle, 4 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 600-490
- Mfr. Part No.:
- 2483193-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10000 units)*
€4,287.41
(exc. VAT)
€5,273.51
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €4,287.41 | €0.429 |
*price indicative
- RS Stock No.:
- 600-490
- Mfr. Part No.:
- 2483193-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2483 | |
| Product Type | Housing Receptacle | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2483 | ||
Product Type Housing Receptacle | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Termination Type IDC | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Low-profile IDC receptacle offers a compact 0.8mm pitch for space-efficient designs. It features a 4-position configuration with insulation displacement technology (IDC), ensuring secure and reliable electrical connections. This black housing plug is optimized for power and signal applications, making it ideal for industrial and electronic systems.
Wire to board connection system
Cable mounting
Single row configuration
RoHS and REACH compliant
Related links
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 800 μm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 800 μm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 800 μm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 800 μm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 800 μm Pitch Wire
- TE Connectivity VAL-U-LOK Series Cable Housing Receptacle 4.2 mm Pitch, 2 Row
- TE Connectivity 2483 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2483 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
