ERNI ERNI MicroCon Series Straight, Vertical Surface PCB Header, 16 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 602-315
- Mfr. Part No.:
- 454927-E
- Manufacturer:
- ERNI
Subtotal (1 box of 830 units)*
€2,659.72
(exc. VAT)
€3,271.46
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,659.72 | €3.204 |
*price indicative
- RS Stock No.:
- 602-315
- Mfr. Part No.:
- 454927-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | ERNI MicroCon | |
| Current | 2.3A | |
| Pitch | 800μm | |
| Number of Contacts | 16 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Mating Pin Length | 3.1mm | |
| Standards/Approvals | DIN, UL, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series ERNI MicroCon | ||
Current 2.3A | ||
Pitch 800μm | ||
Number of Contacts 16 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Mating Pin Length 3.1mm | ||
Standards/Approvals DIN, UL, UL 94V-0 | ||
- COO (Country of Origin):
- TH
The ERNI PCB Mount Header is a board-to-board connector designed for reliable and compact electrical connections. It features a fully shrouded header type that provides secure alignment and protection during mating. The contact mating area is plated with gold (Au), ensuring high conductivity and resistance to corrosion. This header is well-suited for high-performance electronic applications.
Surface mount termination method to PCB
Vertical mount orientation
EU RoHS compliant
Related links
- ERNI ERNI MicroCon Series Straight 12 Contact(s) 2 Row, Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
